さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,455.99 (¥10,401.589) |
製品情報
製品概要
DC1010A-A demonstration circuit features the LTC2493 2/4 channel, 24-Bit ADC with I2C. Key DC specifications include 2ppm INL, 1ppm offset, 25ppm full-scale error and 10nV/°C offset drift. In the 6.8Hz/600nVRMS mode, input normal mode rejection of 50Hz and 60Hz noise is better than 87dB. The LTC2493 also includes an internal temperature sensor that is accurate to 2°C over the operating temperature range. The DC1010 is a member of Linear Technology‘s QuickEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2493 may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. After evaluating with LTC’s software, the digital signals can be connected to the application’s processor / controller for development of the serial interface.
- Board for LTC2493 24-Bit 2-/4-Ch ΔΣ ADC with easy drive input current cancellation and I2C interface
技術仕様
Analog Devices
24ビット
データ コンバータ
デモンストレーション ボード LTC2493
0
LTC2493
15SPS
シグマ - デルタ ADC
-
技術文書 (1)
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書