さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥66,191.88 (¥72,811.068) |
製品情報
製品概要
ADM1266-EVALZ is a demonstration system for the ADM1266 16-channel I2C/SMBus/PMBus super sequencer. The ADM1266 monitors and controls 16 power supply rails. The ADM1266-EVALZ demonstrates ability of the ADM1266 to sequence, trim, margin, supervise, monitor, and log faults for sixteen power supply rails. Each power supply channel’s output voltage is monitored. It is a single circuit board that contains fourteen ADP1710 150mA linear regulators and two ADP7102 300mA Linear regulators, which are configured to be controlled by ADM1266. This board provides sophisticated 16-channel digitally programmable power supply system. This demonstration system is supported by the ADI Power Studio™ GUI that enables complete control of all features of ADM1266. Together, the ADI Power Studio software and ADM1266-EVALZ hardware system create a powerful development environment for designing and testing ADM1266 configuration settings. These settings can be stored in device’s internal EEPROM or in a file.
- Multiple ADM1266-EVALZ boards can be cascaded together to form high channel count power supply
- Sequencing and supervision of 16 power supplies
- Trim and margin functions for 9 power supplies
- Automatic fault logging to internal EEPROM
- Operates autonomously without additional software
- PMBus interface supports all device related software
- Interchip bus simplifies multidevice cascading and sequencing operation
- 16 voltages reference for input emulation
- Switches and LEDs for signal emulation using GPIOs
内容
ADM1266 main evaluation board, ADM1266 POL evaluation board.
技術仕様
Analog Devices
パワーマネージメント
電源 および POL 評価ボード ADM1266ACPZ
0
ADM1266ACPZ
スーパーバイザ / シーケンサ
-
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書