さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,998.54 (¥7,698.394) |
製品情報
製品概要
EVAL-ADA4099-2EBZ evaluation board evaluates the ADA4099-2 10-lead, lead frame chip scale package (LFCSP), robust Over-The-Top™ precision operational amplifier (op amp). The board is a prepopulated board using a gain of 1 configuration. The EVAL-ADA4099-2EBZ design allows simplified and efficient use. It has edge mounted Subminiature Version A (SMA) connectors on the inputs and outputs to allow efficient connection to test equipment or other circuits. The optimized EVAL-ADA4099-2EBZ ground plane, component placement, and power supply allow maximum circuit flexibility and performance. The board uses a combination of surface-mount technology (SMT) with majority of components in 0603 case size, except for the 10μF bypass capacitor. The EVAL-ADA4099-2EBZ also has unpopulated resistor and capacitor pads, which provide the user with the options and flexibility to implement different application circuits and configurations.
- Fully featured evaluation board for the ADA4099-2
- Enables efficient prototyping
- User defined circuit configuration
- Simplified connection to test equipment and other circuits
- Bulk test points are also incorporated as an alternative option to be used for inputs and outputs
技術仕様
Analog Devices
アンプ
評価ボード ADA4099-2BCPZ
0
ADA4099-2BCPZ
高精度 オペアンプ
-
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書