さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥17,052.11 (¥18,757.321) |
製品情報
製品概要
DC626A-A is a demo board for the LTC1569-6 linear phase, DC accurate, low power, 10th order low pass filter. LTC1569-6 is monolithic 10th order linear phase low pass filters. This is the first sampled data filter in the industry to provide accurate control of the cutoff frequency without the need for an external clock. Offered in the 8-lead SOIC package, the LTC1569 tunable with a single resistor. The LTC1569’s ease of use, accurate tuning and small package combined with its precision performance and high selectivity is practically impossible to achieve with discrete components. Its root raised cosine gain response and linear phase results in excellent lowpass characteristics with steep selectivity ideal for use in data communication and data acquisition systems. The filter attenuation is 50dB at 1.5 times the filter cutoff and 80dB at 6 times the cutoff frequency.
- 1.9V p-p to 2.1V p-p output voltage range (VS = 3V, AGND voltage (Pin 3) = 1.11V)
- ±15mV typical output DC offset at VS = ±5V
- 75µV/C output DC offset drift at VS = ±5V, REXT = 10K, pin 5 shorted to pin 7
- 5MHz maximum clock frequency at VS = ±5V
技術仕様
Analog Devices
信号調整
デモンストレーション ボード LTC1569CS8-6
0
LTC1569CS8-6
ローパス フィルター
-
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書