さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,885.8 (¥10,874.38) |
製品情報
製品概要
DC104B-C is a surface mount printed circuit board for the evaluation of Li-near Technology’s LTC1068 in a 28-lead SSOP package. The LTC1068 product family consists of four monolithic clock-tunable filter building blocks. The board is assembled with input, output and power supply test terminals, a 28-lead SSOP filter device (LTC1068CG series), a dual op amp in an SO-8 for input or output buffers and decoupling capacitors for the filter and op amps. The filter and dual op amps share the power supply inputs to the board. Jumpers JPA to JPD on the board con-figure the filter’s second order circuit modes, jumper JP1 configures the filter for dual or single supply operation and jumpers JP2 (A-D) to JP3 (A-D) configure the op amp buffers as inverting or non-inverting. Surface mount pads are available on the board for 1206 size surface mount resistors.
- Features the high frequency LTC1068-25CG (clock-to-centre frequency ratio = 25)
技術仕様
Analog Devices
信号調整
デモンストレーション ボード LTC1068-25CG
0
LTC1068-25CG
フィルター構成 ブロック
-
技術文書 (1)
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書