さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥384,666.47 (¥423,133.117) |
製品情報
製品概要
ADMX1002B is an evaluation board for ADMX1002 ultra-low-distortion sine wave and high-resolution arbitrary waveform generator module. This high-performance module demonstrates a proprietary digital pre-distortion algorithm that reduces signal distortion below levels that can be achieved with high-performance digital-to-analogue converters (DAC) and amplifiers alone. Its differential output can be set to common-mode levels often required to test high-performance analogue-to-digital converters (ADC), audio codecs, and other audio ICs and systems. With an easy-to-use SPI interface and small-form factor, the ADMX1002 can be easily embedded into test systems, or simply used on the bench for measurement and characterization. Suitable for high-end audio test, analogue-to-digital converter characterization and test, sensor and transducer test, frequency response and network analysis and ATE applications.
- DC frequency range from 50Hz to 40kHz
- Proprietary digital pre-distortion (DPD) algorithm and -130dBc THD at 1kHz (typ)
- Arbitrary waveform generation (AWG) with on-board pattern memory
- Differential (balanced) output up to 3.6VRMS
- Fast pattern switching between multiple stored waveforms
- Small form-factor (60mm x 40mm)
- 1W typ (quiescent) low power
- SPI interface for integration into test and measurement systems
技術仕様
Analog Devices
信号調整
評価ボード ADMX1002, 評価ボード EVAL-ADMX100X-FMCZ, 12V ウォール アダプタ 電源
0
ADMX1002
データ取得 および 信号発生 モジュール
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書