さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥51,698.6 (¥56,868.46) |
製品情報
製品概要
EVAL-ADPD6000Z demonstration kit is an evaluation module for the ADPD6000. The ADPD6000 is a fully integrated analogue front end (AFE) for wearable vital signal monitoring (VSM) devices. The key functions of the ADPD6000 include photoplethysmography (PPG), electrocardiography (ECG), and body impedance analysis (BIA). The demonstration kit includes both software and hardware. The EVAL-ADPD6000Z can evaluate the AFE feature and verify the system design based on the AFE. According to the requirements of the application, the user can use a cable connection or Bluetooth connection to establish communication between the PC and the EVAL-ADPD6000Z.
- Board supports ADPD6000 population
- 4 separately driven LEDs included: 1 green LED at the centre, 1 red LED, and 2 infrared LEDs
- Four channels of PD input: two channels with single PD, and two channels with double PD
- Works with the VSM client evaluation software
内容
EVAL-ADPD6000Z evaluation board, EVAL-VSMUCZ microcontroller board.
技術仕様
評価 キット
マルチモーダル センサ フロントエンド
0
ADPD6000
評価ボード ADPD6000
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書