さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥106,496.5 (¥117,146.15) |
製品情報
製品概要
DC2870A-KIT demonstration circuit is a Linduino® shield for mean-squared power detector LTC®5596. It is set up for quick evaluation of RMS RF power measurement using the Arduino/Linduino compatible platform and software. When connected to PC with USB cable, accurate power level can be monitored using the graphic user interface. The LTC5596 is a wide dynamic range linear-in-dB mean squared RF power detector, operational from 100MHz to 40GHz. The DC2870A demo circuit is optimized for wide operational frequency signals up to 40GHz using the 2.9mm SMK edge mount connector. Input impedance is internally matched to 50 ohm. It is suitable for RMS measurements of high crest factor waveforms up to 12dB peak-to-average.
- Supply voltage(VCC) is +3.8V
- Case operating temperature range from -40°C to 105°C
技術仕様
Analog Devices
RF / IF
評価ボード LTC5596_DC
0
LTC5596_DC
RF パワー ディテクタ
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書