さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥98,858 (¥108,743.8) |
製品情報
製品概要
DC2611A-A demonstration circuit features the LTC®6955 ultralow jitter 11 output fanout buffer. By default, the DC2611A-A is powered from a single 3.3V supply. An option is provided to power to the DC2611A-A from dual supplies, allowing for the LTC6955’s output supply pins to connect to an LTC Silent Switcher® and the LTC6955 input supply pin to connect to a low noise LDO. The differential inputs and six of the differential outputs are populated with 0.5" spaced SMA connectors. These outputs are AC-coupled with 50 ohm transmission lines making them suitable to drive 50 ohm impedance instruments. The remaining four differential outputs are terminated with 100 ohm. A calibration path is provided to aid in accurate LTC6955 propagation delay measurements. The calibration path can be also reconfigured as a DC path, which allows for a convenient method of locking the LTC6955 outputs to an external PLL/VCO.
- Easy to set up to evaluate the performance of the LTC6955IUKG
- SE, IN–, <5GHz termination
技術仕様
Analog Devices
クロック および タイミング
デモンストレーション ボード LTC6955IUKG
0
LTC6955IUKG
クロック ファンアウト バッファ
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書