さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,979.42 (¥5,477.362) |
製品情報
製品概要
DC1562B-D demonstration circuit is an engineering tool to design and evaluate the LTC6992-2 TimerBlox® circuit. The centre section of the board contains a preconfigured TimerBlox function. Surrounding the centre board is a playground prototyping area. The prototyping area has pads for DIP-8, S8, MS8, or S6 packages with bread boarding connections to each pin and two convenient power buses and ground bus surrounding the entire area. This area is for conditioning signals to control the timer function and for adding loads controlled in time. The centre part of the board can be detached as a streamlined circuit, to combine with a pre-existing circuit. For application flexibility, a provision is made for buffering and inverting the output of the timer.
- 10KHz 5% to 95% duty cycle PWM-configured function
技術仕様
Analog Devices
クロック および タイミング
デモンストレーション ボード LTC6992-2
0
LTC6992-2
パルス幅 モジュレータ
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書