さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥59,766.71 (¥65,743.381) |
製品情報
製品概要
AD9544/PCBZ is an evaluation board for AD9544 dual digital PLL and 1 PPS synchronizer. This board is a compact, easy-to-use platform for evaluating all features of the AD9544 dual digital PLL and 1 PPS synchronizer. The AD9544 provides high-precision, multi-output clock generator functions, along with two on-chip jitter cleaning digital PLL cores. PLL0 and PLL1 are optimized for high performance synchronous clocking applications such as IEEE 1588 Version 2, synchronous Ethernet, OTN, and next generation wireless baseband protocols. The PLLs are fully configurable via serial port control as well as configurable via an external EEPROM for power on ready configurations. The output differential transmission line pairs use 50 ohm single ended characteristic impedance and are connected to standard edge launch SMA connectors. AD9544/PCBZ has a fully configurable power supply to allow user to evaluate AD9544 while being powered directly by a step down switching regulator or external LDOs.
- Simple power connection using 6V wall adapter and on-board LDO voltage regulators
- 1 AC-coupled single-ended input SMA connector for system clock
- Pin programmable, power on ready configurability
- Status LEDs
- USB connection to PC
- Microsoft Windows-based evaluation S/W with simple graphical user interface via ACE plug-in module
技術仕様
Analog Devices
クロック および タイミング
評価ボード AD9544BCPZ
0
AD9544BCPZ
シンクロナイザ および ジッタ クリーナー
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書