さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥16,118.16 (¥17,729.976) |
製品情報
製品概要
MAX20356EVKIT# is a MAX20356 evaluation kit (EV kit). It is a fully assembled and tested circuit for evaluating the MAX20356 power management solution designed for ultra-low-power wearable applications. A flexible set of power-optimized voltage regulators, including 3 x buck converters, a buck-boost converter, 4 x linear regulators, including an RTC LDO, and 3 x load switches, provide a high level of integration and the ability to create a fully optimized power architecture. The device is configurable through an I2C interface that allows for programming various functions and reading device status. The EV kit GUI application sends commands to the MAXPICO2PMB# adapter board to configure the device. The EV kit comes standard with the MAX20356 EV kit version IC installed.
- USB-power option
- Flexible configuration
- On-board battery simulation
- Sense test point for output-voltage measurement
- Windows® 8/Windows 10-compatible Graphical User Interface (GUI) software
内容
MAX20356-EVKIT-A board, MAXPICO2PMB# board, Two USB A to USB micro-B cables.
技術仕様
パワーマネージメント - バッテリー
MAX20356
評価ボード MAX20356, MAX20356_EVKIT_A システム, MAXPICO2PMB# ボード, 2 x USB A to USB Micro-B ケーブル
0
電圧 レギュレータ, PowerPath および バッテリー 充電器
Analog Devices
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書