さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥49,080.21 (¥53,988.231) |
製品情報
製品概要
MAX25614EVKIT# is a MAX25614 evaluation kit (EV kit) that provides a proven design to evaluate the MAX25614A/MAX25614B/MAX25614C/MAX25614D automotive infrared LED Driver. The EV kit has an I2C interface with MAX32625PICO microcontroller that enables programming parameters such as LED current, LED slew rate, switching frequency, etc. This also helps with fault monitoring and signal sensing. The EV kit operates from a 5V to 18V DC supply voltage. It is configured to deliver up to 5A to one or two strings of LEDs. The total voltage of the string can vary from 0V to 32V. The high-current driver uses fixed-frequency average current-mode control. The LEDs can be connected by using the on-board IR LEDs or using on-board external connection pads. The anode of the LED string should be connected to the LED1+ terminal. For two string applications, connect one string anode to LED1+ and connect the second-string anode to LED2+.
- Boost/buck Analog Device's proprietary control architecture
- Integrated protections for eye safety, PWM pulse width timer, and LED current monitor
- PICO board and graphical user interface for I2C control, diagnostics, and PWM generator
- On-board IR emitter load
- Automotive driver monitoring system (DMS), automotive occupant monitoring system (OMS)
- Night vision, optical inspection/machine vision
技術仕様
昇圧 (ステップアップ)
5A
5VDC
MAX25614A, MAX25614B, MAX25614C, MAX25614D
評価ボード MAX25614A, MAX25614B, MAX25614C, MAX25614D
0
-
32V
18VDC
I2C, PWM
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書