さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥29,926.54 (¥32,919.194) |
製品情報
製品概要
EVAL-LT8374-1-AZ evaluation board is a synchronous step-down LED driver featuring the LT8374-1. It drives up to 15V of LEDs at 1A when the EMIVIN terminal is between 18V and 47V. EVAL-LT8374-1-AZ runs at 2MHz switching frequency and features options for spread-spectrum frequency modulation (SSFM) or external synchronization. The LT8374-1 has an input voltage range of 6.5V to 60V. It features 60V synchronous internal power switches for high efficiency and small solution size. The switching frequency of LT8374-1 is fixed at 2MHz and device can be synchronized with an external clock source or configured with internal SSFM for low EMI. With SSFM enabled, the LT8374-1 modulates its switching frequency between 2MHz and 2.5MHz to reduce switching emissions. EVAL-LT8374-1-AZ includes a SYNC/SSFM jumper to configure LT8374-1 for either external synchronization, SSFM, or set to normal operation. The LT8374-1 can be analogue dimmed by applying a DC voltage between 1.25V and 250mV to the CTRL pin.
- 2000KHz to 2500KHz switching frequency (JP1 = SSFM ON)
- 1A typical LED current (ILED) at R1 = 0.1ohm, 18V < EMIVIN < 47V, VLED ≤ 15V
- 20V typical OPENLED voltage (VOVP) R9 = 316k
- 91% typical efficiency at EMIVIN = 24V, VLED = 15V, ILED = 1A
技術仕様
同期 降圧 (ステップダウン)
1A
18V
LT8374RUFM-1#WPBF
評価ボード LT8374RUFM-1#WPBF
0
1出力
15V
47V
アナログ, PWM
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書