さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥28,367.95 (¥31,204.745) |
製品情報
製品概要
DC1666A demonstration circuit is a synchronous four switch buck-boost LED driver controller. It accepts an input voltage from 4.7V to 60V, and drives up to 25V of LEDs at 2A. DC1666A features both PWM and analogue dimming of the LED string. It has an OPENLED flag that indicates when the LED string has been removed and it has a SHORTLED flag that indicates that the output has been shorted to GND. In both cases, the IC remains in control and well protected. DC1666A features very high efficiency at 300KHz switching frequency and continuous conduction mode (CCM). The synchronous four-switch topology both steps up and steps down voltage while regulating up to 50W of constant LED output current at efficiencies up to 98%. The circuit can be altered for applications requiring over 100W of LEDs. An optional SYNC terminal is provided for synchronizing to an external clock and CLKOUT terminal provides a source to sync another converter to the internal clock of the LT®3791.
- 2.0A ILED current (CTRL = Float, 7V < PVIN < 57.6V)
- 9.5V < VLED < 25.5V VLED range (R7 = 1M, R9 = 44.2k)
- 28.3V open LED voltage (R7 = 1M, R9 = 44.2k)
- 11A peak switch current limit boost region (RS = 0.004ohm)
- 10A valley switch current limit buck region (RS = 0.004ohm)
- Simple PWM dimming
技術仕様
同期 降圧-昇圧
2A
4.7V
LT3791EFE
0
0
1出力
25.5V
60V
アナログ, PWM
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書