1 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥112,827.07 (¥124,109.777) |
製品情報
製品概要
EVAL-CN0511-RPIZ is a DC to 5.5GHz signal generator. It only requires the Raspberry Pi (RPi) to operate. The RF digital-to-analogue converter (DAC), controlled using a 100MHz Serial Peripheral Interface (SPI) from the RPi, allows for single tone, phase coherent, and fast frequency hopping across the spectrum. All the clocking requirements are generated using an on-board crystal, so no external clock source is needed. All the necessary power rails are also converted from the RPi into various supply voltage requirements of the RF signal generator. The system is designed to simplify the input requirements, optimize signal paths, and reduce external cables and components. This circuit can act as a standalone laboratory equipment or can be incorporated as a module into automatic test equipment. Its small size makes it particularly attractive when multiple channels are required. This Raspberry Pi compatible solution makes high speed signal generation more accessible and economical.
- Supports RF signal synthesis up to 5.5GHz
- (+/-)0.5dB calibrated output power across the operating bandwidth (From 0dBm to -40dBm)
- High dynamic range and signal reconstruction bandwidth
- Fully supports zero intermediate frequency (IF) and other dc-coupled applications
- On-board free-running 122.88MHz precision oven-controlled crystal oscillator (OCXO)
- Features low output ripple with low output capacitance
技術仕様
回路 評価ボード
-
Raspberry Pi 3B ボード
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書