3 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥26,044.85 (¥28,649.335) |
製品情報
製品概要
EVAL-CN0399-SDPZ is a CN-0399 circuit evaluation board. This is an RF power measurement circuit that accurately measures the power from an RF signal source within a frequency range of 9KHz to 6GHz, and has a nominal input power range of 45dBm (-30dBm to +15dBm). This circuit constitutes a complete rms RF power meter in a tiny form factor that can be powered entirely from a 5V USB power supply. The measurement signal chain consists of an rms responding RF power detector and a 12-bit, precision analogue-to-digital converter (ADC). These devices are powered by a CMOS linear regulator which generates 3.3V from the 5V USB supply. A simple calibration routine can be performed at multiple frequencies to compensate for any frequency response variation of the circuit. Calibration data is stored in a lookup table, which is referenced during the RF power measurement.
- Battery or USB powered 9KHz to 6GHz RMS power measurement system
技術仕様
Analog Devices
RMS パワー マネージメント システム
-
-
-
CN0399
RF パワー ディテクタ
-
評価ボード CN0399
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書