さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,049.81 (¥7,754.791) |
製品情報
製品概要
ADPL42001EVKIT# is a ADPL42001 evaluation kit (EV kit). It is a fully assembled and tested circuit board that demonstrates the performance of the ADPL42001 high-voltage, ultra-low quiescent current linear regulator. The EV kit operates over a wide input voltage range of 4V to 20V and provides up to 100mA load current. It draws only 8µA supply current under no-load conditions. The device is simple to use and easily configurable with minimal external components. It features overload current protection and thermal shutdown. The EV kit consists of two circuits: one circuit is installed with the ADPL42001AZT+ in a 6-pin, compact TSOT package. The second circuit is installed with the ADPL42001ATT+ in a 6-pin, (3mm x 3mm) TDFN package.
- Jumper configurable 12V, 5V, and 3.3V outputs
- 8µA no-load supply current
- Active-high, enable input
- PGOOD output for regulator output voltage monitoring
- Overload protection, overtemperature protection
- Proven PCB layout, fully assembled and tested
技術仕様
Analog Devices
パワーマネージメント - 電圧 レギュレータ
評価ボード ADPL42001AZT+
0
ADPL42001AZT+
リニア レギュレータ
-
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書