さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥146,137.14 (¥160,750.854) |
製品情報
製品概要
ADL5961-KIT-EVALZ is an evaluation kit that allows evaluation of ADL5961 vector network analyser (VNA) front-end IC. The ADL5961 with integrated bridge derives inline incident and reflected power samples at up to 26.5GHz, while maintaining low insertion loss, approximately 1dB to 2dB depending on frequency. Integrated mixers downconvert the incident and reflected samples to IF while preserving phase information. The serial peripheral interface (SPI) port provides access to programmable local oscillator (LO) and offset mixer versatility features, plus programmable IF gain and bandwidth. For optimal performance, the printed circuit board (PCB) RF transmission lines are 50 ohm controlled impedance on Rogers RO3003 low loss substrate material. The board requires a 5V power supply with a recommended minimum current rating of 500mA. An external 3.3V for OVDD is not needed because this voltage is supplied by the DC2026C Linduino One board.
- Full featured evaluation board for the ADL5961
- Integrated bidirectional bridge measures forward-coupled and reverse-coupled signal
- ADL5960 evaluation software GUI can be used for ADL5961 test and demonstration purposes
内容
ADL5961-EVALZ evaluation board, DC2026C (Linduino One) board.
技術仕様
Analog Devices
ベクトル ネットワーク アナライザ フロント エンド
評価ボード ADL5961, Linduino ボード DC2026C
0
ADL5961
RF / IF
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書