ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥57,646.52 (¥63,411.172) |
製品情報
製品概要
MIKROE-6408 is a Piezo Accel 2 Click - 25g compact add-on board for precise vibration and motion monitoring in condition-based maintenance applications. This board features the 830M1-0025, a triaxial piezoelectric accelerometer, capable of detecting motion and acceleration along all three axes (X, Y, Z). The 830M1-0025 offers a ±25g range with a sensitivity of 50mV/g, providing reliable and accurate analogue voltage outputs. It integrates a built-in RTD temperature sensor for simultaneous vibration and temperature monitoring, and onboard MCP3562R 24-bit ADC converts these signals into high-resolution digital data. Communication is made through an SPI interface with additional interrupt and clock functionality for easy integration with a host MCU. Board is ideal for machine health monitoring, predictive maintenance, impact and shock detection, and embedded vibration monitoring, ensuring reliable performance in demanding environments. It is fully compatible with the mikroBUS™ socket.
- SPI interface
- 3.3V supply voltage
- Click board size M is 42.9 x 25.4mm
技術仕様
Piezo Accel 2 Click 25g アドオン ボード
-
MikroE MikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書