さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥606.86 (¥667.546) |
| 10+ | ¥447.01 (¥491.711) |
| 25+ | ¥399.64 (¥439.604) |
| 50+ | ¥352.27 (¥387.497) |
| 100+ | ¥331.56 (¥364.716) |
| 500+ | ¥310.84 (¥341.924) |
製品概要
ACFL-3161T-000E is an automotive R²Coupler™ 10A peak basic gate drive optocoupler for SiC MOSFET/IGBT. It comes in a compact, surface-mountable SO-12 package for space savings. It provides an isolation voltage of 5k VRMS between input and output channels. The ACFL-3161T is primarily designed with high peak driving current capability to ensure optimum performance for direct driving SiC MOSFET or IGBT in various applications. The ACFL-3161T features fast propagation delay and tight dead time distortion, which make it ideal for driving SiC MOSFET and IGBT at high-frequency DC-DC and AC-DC converters. This R²Coupler™ isolation product provides reinforced insulation and reliability that deliver safe signal isolation critical in automotive and high-temperature industrial applications. Regulatory approvals include UL1577 5kVRMS for 1 min, CAN/CSA-C22.2 No. 62368-1, IEC 60747-5-5 VIORM = 1230 VPEAK.
- Qualified to AEC-Q100 grade 1 test guidelines
- Automotive temperature range from -40°C to +125°C
- Rail-to-rail output voltage
- Wide operating supply (VDD) range from 15V to 30V
- Undervoltage lock-out (UVLO) protection with hysteresis
- Low supply current allows bootstrap half-bridge topology: IDD = 4mA max
- Common mode transient immunity (CMTI): 100kV/μs at VCM = 1000V
- High noise immunity, direct LED input with low input impedance and low noise sensitivity
- Output rise time (20% to 80%) is 7ns typical
- Output fall time (80% to 20%) is 7ns typical
技術仕様
1 チャネル
12ピン
R2Coupler Series
SSO
5kVrms
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書