さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,821.08 (¥6,403.188) |
製品情報
製品概要
TLE4973MS2GOTOBO1 is a XENSIV™ current measurement evaluation tool capable to measure currents in one phase systems up to 25A. It is equipped with the TLE4973-R025T5-S0010, and offers EEPROM programmability features over DCDI interface. This board may be used together with the XENSIV™ current sensors MS2Go evaluation app available for download in Infineon Developer Centre portal. Suitable for auxiliary inverter, current sensing and coulomb counting, battery pack monitoring, battery disconnection, solid state circuit breaker, medium voltage drives, central inverter solutions applications.
- Internal current rail sensors
- Currents up to 25A
- For evaluating one-phase systems
- Easy to use & modular hardware
- Programmable sensor settings
- Graphical user interface at IDC
- Pre-calibrated sensors
- ATV qualified sensors AEC-Q100
内容
Sensor board (equipped with M4 screw connectors for high current capabilities), MCU board equipped with XMC1100 as target microcontroller and XMC4200 as debugger microcontroller, Zip lock bag with 2xM4 screws and one PCB edge connector, Disclaimer for safety precautions.
技術仕様
評価ボード
磁気 電流センサ
0
TLE4973-R025T5-S0010
ボード TLE4973-R025T5-S0010, MCU ボード MC1100/4200, ケーブル, ジップロック バッグ w/ねじ/PCB エッジ コネクタ, ディスクレーマー (免責事項)
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書