さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥350,985.58 (¥386,084.138) |
製品概要
FT91026699 is a ZeroSmog Guard 2 Kit2 ALFA dual user filtration unit kit. Breathe easily while working with the Weller Zero Smog Guard, the quietest filtration unit on the market. This superior unit keeps your workspace clean, quiet and refreshed. Its compact design fits conveniently under the operator's bench, ensuring it doesn't take up valuable space. The Weller Zero Smog Guard prioritizes your health allowing you to focus on your tasks without worrying about air quality. Enhance your work environment and protect your well-being with this efficient and reliable fume extraction solution. Let Weller Zero Smog Guard help you maintain a healthier, more comfortable workspace all day long. It provides superior air quality through high-efficiency filtration of soldering particles and gases with a large filtering surface (H13 HEPA particle filter, activated carbon and potassium permanganate).
- Clean & healthy air, superior experience, ESD safe
- Lowest noise level on the market ensures a healthy, pleasant, and comfortable working environment
- Saves space with a compact, under-the-bench design ideal for dual-user use
- Powerful extraction, maximum control
- 200m³/h maximum capacity, 2250Pa/V maximum vacuum
- less than 55dBA noise level (distance 1m)
- 142W (220-240V) power, (220-240V) 50/60Hz voltage
- Low maintenance, easy-to-reach on/off switch
- Quiet lowest noise level on the market
- Dimension L x W x H is 270 x 336 x 435mm
内容
ZeroSmog Guard 2 (230V), 1 x main filter (HEPA H13 and activated carbon + potassium permanganate), 5 x prefilters, 2 x ALFA nozzle, 2 x hose 0F10, 2 x WFVsShut-off valve, 2 x 3m flexible hose.
技術仕様
200m³/h
142W
ZeroSmog Guard2 Series
230V
EU, UK
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書