さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,732.52 (¥1,905.772) |
| 5+ | ¥1,697.87 (¥1,867.657) |
製品情報
製品概要
NUCLEO-C071RB is a STM32 Nucleo-64 development board with STM32C071RB MCU, supports Arduino and ST morpho connectivity. The STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.
- 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons, 32.768kHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS or external sources
技術仕様
STMicroelectronics
STM32
Cortex-M0+
Nucleo-64 開発ボード STM32C071RBT6
0
32ビット
ARM
STM32C071RBT6
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
製品コンプライアンス証明書