ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,632.28 (¥8,395.508) |
製品情報
製品概要
PMD-ARD-INT-LCZ is a four PMOD to Arduino interposer board. Arduino interface is found on many development platforms and is used in many prototype designs. The Pmod™ standard is a 6-, 8-, or 12-pin standard that carries GPIO and/or serial communication protocols. The PMD-ARD-INT-LCZ, a low-cost interposer, enables four Pmod modules to interface with the EVAL-AD5592RPMDZ, EVAL-AD5593R-PMDZ, or EVAL-AD5770R-PMDZ evaluation boards or any equivalent Arduino MCU boards. Additionally, there is a connection matrix that allows external signals from any microcontroller to connect to the four Pmod ports. Out of the four Pmod ports, two ports are configured as SPI Pmod, one is configured as I2C Pmod, and the remaining port can be configured as either SPI or UART Pmod.
- 4-Pmod connector communication (SPI × 2, I2C × 1, SPI/UART × 1 (jumper configurable))
- On board I2C pull-up resistors for high load devices (jumper configurable)
技術仕様
-
-
-
Arduino インターフェース ボード
0
-
-
EVAL-AD5592RPMDZ, EVAL-AD5593R-PMDZ, EVAL-AD5770R-PMDZ 評価 ボード および Arduino MCU ボード
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書