さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥12,037.95 (¥13,241.745) |
製品情報
製品概要
DC2820A-B evaluation board features the LTM®8060F, a quad output high-performance step-down Silent Switcher® power μModule® regulator in a thermally enhanced 16mm × 11.9mm × 2.9mm pre-soldered grid array (PSGA) package with a package-level electromagnetic interference (EMI) shield. The DC2820A-B has a wide operating input voltage range of 5.4V to 40V. The output rails are configured for 5V, 3.3V, 1.5V, and 1.2V. They are resistor programmable from 0.8V to 8V. Each output can provide up to 3A, and phases can also be paralleled together to satisfy higher rail current requirements. The LTM8060F is a complete multi-output DC-to-DC point-of-load regulator in a compact form factor, requiring only a few input and output capacitors and resistors to set the output voltages and operating frequency. Output voltage tracking is made available by the TRSS pins for supply rail sequencing. External clock synchronization is available through the SYNC pins.
- Optional circuitry for parallel operation
- Input EMI filter (VEMI)
技術仕様
Analog Devices
パワーマネージメント
評価 ボード LTM8060FEV
-
LTM8060FEV
ステップダウン Silent Switcher® µModule レギュレータ
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書