さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,808.05 (¥3,088.855) |
| 10+ | ¥2,378.66 (¥2,616.526) |
| 25+ | ¥2,306.45 (¥2,537.095) |
| 50+ | ¥2,229.95 (¥2,452.945) |
| 100+ | ¥2,153.44 (¥2,368.784) |
製品情報
製品概要
S32M244CCABWKHST is a S32M2 integrated solution for 12V motor control. Designed for 12V motor control applications, the S32M2 family, based on system-in-package (SiP) design, integrates high-voltage analogue functionalities (MOSFET gate pre-drivers, physical communication interfaces - LIN/CAN FD, and voltage regulators) with a robust embedded MCU Core (S32K Arm® Cortex®-M4/M7 series core), ensuring high-performance and functional safety compliance with ISO 26262 up to ASIL B. Key features include platform-based design of motor control edge nodes enabling faster time to market, advanced data analysis capabilities, inverter and motor diagnostic capabilities and advanced algorithms to minimize in-cabin noise. Through compatibility with the NXP S32 automotive platform, the S32M2 family enables seamless firmware over-the-air (FOTA) updates, software reuse and flexibility.
- 1 x Arm Cortex-M4 core type, 80MHz operating frequency, 27 GPIO
- 512KB flash, 64KB RAM
- 1 x I²C, 1 x UART, 2 x SPI serial communication, CAN FD, LIN
- Flexible input/output human machine interface, CSEc security, FlexTimer
- 2 ADC (12 bit, 16 channel), FOTA
- 5.5 to 18V supply voltage, ambient operating temperature range from -40 to 150°C
- Integrated voltage regulator for operation from 12 V car battery
- Targeting ISO 26262 applications up to ASIL B
- Integrated current sense measurement for single-shunt solution
- Integrated 3-phase MOSFET gate driver
技術仕様
S32M2 Family S32M24x Series Microcontrollers
32ビット
512KB
LQFP-EP
CAN, I2C, LIN, SPI, UART
16チャネル
5.5V
-40°C
表面実装
S32M24x
0
ARM Cortex-M4F
80MHz
64ピン
25I/O
64KB
12ビット
18V
150°C
S32M2
AEC-Q100
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書