さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥694.18 (¥763.598) |
| 10+ | ¥528.41 (¥581.251) |
| 25+ | ¥486.97 (¥535.667) |
| 50+ | ¥464.03 (¥510.433) |
| 100+ | ¥441.08 (¥485.188) |
| 250+ | ¥418.88 (¥460.768) |
| 500+ | ¥415.75 (¥457.325) |
| 1000+ | ¥412.62 (¥453.882) |
製品情報
製品概要
STM32WL33C8V6 is a multiprotocol LPWAN arm-based 32bit microcontroller. It is a high performance ultra-low power wireless application processor, intended for RF wireless applications in the sub-1GHz band. It embeds a wide set of peripherals, including a 20-pin (16 segments + 4 commons) LCD driver, 12bit, 8 channel ADC, analogue comparator, DAC, LC sensor controller, RTC, IWDG, general purpose timers, AES-128, RNG, CRC, communication interfaces such as USART, SPI, and I2C. Moreover, the security features enable secure boot with USART/SWD block (write protection) and sensitive information storage in flash (read-out protection). The integrated highly efficient SMPS step-down converter together with the state transition speed between low-power and active states minimize in every condition the average current consumption enabling the STM32WL33xx to be the wireless application processor most suited for battery-operated applications.
- Includes ST state-of-the-art patented technology
- Low power autonomous wakeup receiver (LPAWUR), featuring: OOK data receiver channel
- Sensitivity: -54dBm, current consumption: 4µA in always-on autonomous mode
- Secure bootloader with SWD disabling, AES-128 co-processor and 16-bit TRNG
- Embedded UART bootloader with selectable write and read-out protection
- Ultra-low-power power-on-reset (POR) and power-down-reset (PDR)
- Programmable voltage detector (PVD)
- Supply voltage range from 1.7 to 3.6V, 64kbyte flash/16kbyte RAM
- 48-pin VFQFPN package
- Temperature range from -40°C to +85°C
技術仕様
STM32 Family STM32WL33xx Series Microcontrollers
32ビット
64KB
VFQFPN-EP
I2C, I2S, SPI, LPUART, USART
8チャネル
1.7V
-40°C
表面実装
STM32WL
0
ARM Cortex-M0+
64MHz
48ピン
32I/O
16KB
12ビット
3.6V
85°C
STM32
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
製品コンプライアンス証明書