ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥13,866.33 (¥15,252.963) |
製品情報
製品概要
MIKROE-6311 is a LTE IoT 12 Click is a compact add-on board designed for low-power LTE Cat M1, NB-IoT, and EGPRS communication in IoT applications. This board features the BG95-M3 multi-mode data-only from Quectel, which also integrates GNSS (GPS, GLONASS, BDS, Galileo, QZSS) for precise location tracking. The board supports a wide range of LTE and 2G bands, offers ultra-low power consumption, and features advanced security via an ARM Cortex A7 processor with TrustZone technology. It includes UART and USB interfaces for easy communication, GNSS data output, and firmware upgrades. This Click board™ is ideal for asset tracking, smart metering, wearable devices, and wireless POS systems applications. LTE IoT 12 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Click board size L is 57.15 x 25.4mm
- 3.3V or 5V input voltage
技術仕様
LTE IoT 12 Click アドオン ボード
-
MikroE MikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書