さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥18,200.87 (¥20,020.957) |
製品情報
製品概要
P-NUCLEO-IOD7A1 is an STM32 Nucleo pack composed of the X-NUCLEO-IOD02A1 and X-NUCLEO-OUT07A1 expansion boards stacked on the NUCLEO-G071RB development board. The X-NUCLEO-IOD02A1 features the L6364Q IO-Link device transceiver for the physical connection to an IO-Link host while the X-NUCLEO-OUT07A1 features an industrial digital output expansion board for STM32. The NUCLEO-G071RB features the necessary hardware resources to run the FP-IND-IODOUT1 function pack and to control the transceiver and the power switch. The FP-IND-IODOUT1 combines an IO-Link demo stack library (derived from X-CUBE-IOD02) with the X-CUBE-IPS and features an example of IO-Link device sensor and actuator node. The P-NUCLEO-IOD7A1 can be used for evaluation purpose and as a development environment. It provides an affordable and easy-to-use solution for the development of an IO-Link and SIO applications for the evaluation of IPS4260LM low side capabilities together with the STM32G071RB computation performance.
- STM32 Nucleo pack for IO-link device application based on L6364Q transceiver, IPS4260LM, STM32G071RB
- X-NUCLEO-IOD02A1 IO-Link transceiver expansion board based on the L6364Q device
- X-NUCLEO-OUT07A1 industrial digital output expansion board
- NUCLEO-G071RB board with STM32G071RB MCU, high-performance 32-bit Arm® Cortex®-M0+ core
内容
Development board NUCLEOG071RB, X-NUCLEOIOD02A1 and X-NUCLEO-OUT07A1 expansion boards.
技術仕様
STMicroelectronics
STM32
Cortex-M0+
開発 ボード NUCLEOG071RB, X-NUCLEOIOD02A1 および X-NUCLEO-OUT07A1 拡張 ボード
0
32ビット
ARM
STM32G071RB, IPS4260LM, L6364Q
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
製品コンプライアンス証明書