さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥65,979.51 (¥72,577.461) |
製品情報
製品概要
BK3030-220 is a DC to 1MHz wideband amplifier with a maximum output of 30 volts peak to peak from a 50 ohm source impedance. A 600 ohm output is also provided. The unit can output up to 15 volts peak to peak into a 50 ohm load and can drive up to 300mA peak into a low impedance or short circuit. The amplifier gain can be adjusted between x1 and x10 using the Vernier adjustment knob. Additional features include a -20dB attenuator and LED notifying when a signal is beyond the output limit (clipping). Typical application includes control system design, audio and baseband signal amplification and extend the output range of an arbitrary or function generator.
- LED notification for clipped signals
- Fully protected output with high current drive
- 220V to 240VAC ±10% 50/60Hz power
- Complies with EN61010-1 safety standard
- Dimension is (W x H x D) 210 x 75 x 230mm
- 1 year warranty
内容
Wideband amplifier, Power cord, Certificate of calibration.
技術仕様
ワイドバンド アンプ
-
B&K 高精度 任意 / ファンクション ジェネレータ
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書