ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,869.62 (¥2,056.582) |
| 5+ | ¥1,832.23 (¥2,015.453) |
製品情報
製品概要
MIKROE-6370 is a Buzzer click compact add-on board for generating sound signals in various electronic applications. This board features the CPT-7502-65-SMT-TR, a piezoelectric buzzer transducer from Same Sky, known for its efficient sound output and compact surface-mount design. The buzzer offers a sound pressure level of 65dB and consumes only 1mA of current, making it ideal for battery-powered devices. The board also features the MIKROE "Click Snap" function, allowing for flexible installation and autonomous operation. This Click board™ is suitable for applications requiring sound signalling, such as alarms, notifications, and feedback systems in portable electronics. Buzzer Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- 3.3V or 5V input voltage
技術仕様
Buzzer Click アドオン ボード
-
MikroE MikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書