さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,046.41 (¥5,551.051) |
製品情報
製品概要
MAX32672FTHR# is a rapid development platform that helps engineers quickly implement complex sensor solutions using the MAX32672 Arm® Cortex®-M4. The board also includes the MAX8819 PMIC for battery and power management. The form factor is a small, 0.9in by 2.6in, dual row header footprint that is compatible with Adafruit® FeatherWing peripheral expansion boards. The board includes an OLED display, a RGB indicator LED, and a user pushbutton. The MAX32672FTHR provides a power-optimized flexible platform for quick proof-of-concepts and early software development to enhance time to market. Applications includes battery-powered medical devices, motion/motor control, industrial sensors, optical communication modules, secure radio modem controller.
- MAX32672 microcontroller (Arm Cortex-M4 processor with FPU up to 100MHz)
- 1MB dual-bank flash with error correction, 200KB SRAM (160KB with ECC enabled)
- 16KB unified cache with ECC, resource protection unit (RPU), memory protection unit (MPU)
- On-board DAPLink debug and programming interface for Arm Cortex-M4
- Breadboard-compatible headers
- Micro USB connector, RGB indicator LED
- User pushbutton, OLED display
- SWD debugger, virtual UART console
注意
MAX8819 PMIC powers the MAX32672FTHR board and is also capable of charging a Li-ion battery (not included).
技術仕様
Analog Devices
DARWIN
Cortex-M4
評価ボード MAX32672
0
32ビット
ARM
MAX32672
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書