さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥92,679.88 (¥101,947.868) |
製品情報
製品概要
EV-ADF5902SD1Z is an ADF5902 evaluation board that allows the user to evaluate the performance of the ADF5902 24GHz voltage controlled oscillator (VCO) programmable gain amplifier (PGA) with a 2-channel PA output and ramping phase-locked loop (PLL). The EV-ADF5902SD1Z evaluation board contains the ADF5902, three high frequency K type sub miniature version A (SMA) connectors for the local oscillator (LO) output, two transceiver (TX) outputs, banana connectors for the power supply, and a connector for the serial interface. The EV-ADF5902SD1Z evaluation board requires an EVAL-SDP-CS1Z system demonstration platform serial (SDP-S) controller board, which the kit does not include. The EVAL-SDP-CS1Z SDP-S allows software programming of the ADF5902 device.
- ADF5902 24GHz VCO PGA, with 2-ch PA o/p and fractional-N frequency synthesizer with ramp generation
- Windows-based software allows control of the ADF5902 functions from a PC
- Externally powered by a 5V power supply
技術仕様
Analog Devices
RF / IF
評価ボード ADF5902WCCPZ
0
ADF5902WCCPZ
ISM バンド トランスミッタ
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書