さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,576.28 (¥17,133.908) |
| 5+ | ¥13,590.08 (¥14,949.088) |
| 10+ | ¥11,603.88 (¥12,764.268) |
| 25+ | ¥10,635.3 (¥11,698.83) |
| 50+ | ¥10,076.84 (¥11,084.524) |
| 100+ | ¥9,638.88 (¥10,602.768) |
製品概要
285-139 is a 285 series high-current terminal block set. This three-phase set is designed for seamless electrical installations. Strip lengths must be 25mm when connecting conductors to this three-phase set. Featuring conductor terminals along with a POWER CAGE CLAMP, this connector outperforms the competition. The POWER CAGE CLAMP is a reliable, maintenance-free, and universal way to connect large conductor cross-sections. The clamping point can be locked open and users do not need to use a torque wrench or prepare the conductor in any way, e.g., by crimping the ferrule. This three-phase set is suitable for conductor cross sections ranging from 6mm² to 35mm².
- 1000V nominal voltage (III) per IEC/EN
- 8kV rated impulse withstand voltage (III) per IEC/EN
- 10 clamping units, 5 number of potentials
- 35mm² nominal cross-section
- 80mm width, 86mm height, 63mm depth from upper-edge of DIN-rail
- Polyamide (PA66) insulation material (main housing)
- Continuous operating temperature range from -60 to +105°C
内容
Blue 2-conductor through terminal block (1 piece), Gray 2-conductor through terminal block (3-piece), Green-yellow 2-conductor ground terminal block (1-piece).
技術仕様
10極
2AWG
プッシュ イン
1kV
TOPJOB S 285 Series
10AWG
35mm²
-
1
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書