さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥508.79 (¥559.669) |
| 10+ | ¥381.76 (¥419.936) |
| 25+ | ¥349.87 (¥384.857) |
| 100+ | ¥314.82 (¥346.302) |
| 250+ | ¥298.11 (¥327.921) |
| 500+ | ¥288.03 (¥316.833) |
| 2500+ | ¥279.73 (¥307.703) |
製品情報
製品概要
MAX49925XATB+T is a bidirectional, wide positive and negative sensing range current-sense amplifier with fast PWM rejection. This CSA has an extended input protection range of -42V to +80V against reverse-battery and high-voltage spikes. The wider input protection range also helps relax TVS requirements, leading to lower BOM cost and reduced component size. It is well-suited for phase-current monitoring of inductive loads, such as motors and solenoids, where pulse-width modulation (PWM) is used to control the drive voltage and current. Typical applications include PWM H-bridge motor in-line/in-phase/winding current sensing, solenoid current sensing, current monitoring of inductive loads, battery stack monitors and high-power DC motors.
- Rail-to-rail output
- Supply voltage range from 2.7 to 5.5V guaranteed by PSRR
- Supply current is 5mA typical
- Input offset drift is 0.05µV/°C typical
- 110dB typ power supply rejection ratio (2.7V less than or equal to VDD less than or equal to 5.5V)
- Common-mode rejection ratio is 140dB typ at -40V less than or equal to VCM less than or equal to 76V
- Gain error is 0.05% typ at -40°C less than or equal to TA less than or equal to +125°C
- Voltage noise density is 150nV/√Hz typ at 10kHz
- 10 TDFN package
- Temperature range from -40°C to +125°C
技術仕様
ハイサイド, ローサイド
TDFN-EP
-40°C
2.7V
0
-
0
-
10ピン
125°C
5.5V
表面実装
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書