さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥31,875.99 (¥35,063.589) |
製品情報
製品概要
EL-IOT-SP-TC is a thermocouple temperature data logger that connects directly to a Wi-Fi network, enabling continuous monitoring and automatic upload of readings to the EasyLog Cloud. Once connected, you can access, analyse and share your temperature data from any internet-enabled device. If the Wi-Fi signal drops, the logger continues to record to its internal memory and then automatically reconnects and uploads the stored readings once the network is restored. Setup is straightforward using the EasyLog Cloud app for both Android and iOS devices.
- Measures temperature from -200 to +1,300°C (depending on probe type used)
- Real-time email and SMS alarms, with local audible and visual indication
- Data automatically uploads to the EasyLog Cloud in real time
- Hot-swappable smart probe eliminates need to disconnect and return your data logger for calibration
- Industry-leading accuracy
- Internal memory for 300,000 readings plus unlimited secure Cloud storage
- 4 x AA 1.5V batteries (or via mains adapter)
- IP54 (splash proof) rating
- 100mm (4") probe length, 1.5m (59") probe cable length
- Dimension is 94 x 83 x 31mm
内容
Thermocouple temperature Wi-Fi cloud-connected data logger, BAT 1V5 AA PK5 1 x AA 1.5V alkaline batteries, EL-IOT WALL BRACKET wall mounting bracket, EL-SP-TC thermocouple probe.
技術仕様
温度 および 熱電対
-
WiFi
EasyLog Series
1 チャネル
300K サンプル
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Switzerland
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書