さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,960.23 (¥3,256.253) |
| 5+ | ¥2,901.03 (¥3,191.133) |
製品情報
製品概要
MIKROE-6282 is a LED Flash 4 click compact add-on board for high-performance LED flash and torch applications. This board features the AS1170, a high-current LED driver from ams OSRAM. The AS1170 operates as an inductive, highly efficient DC-DC step-up converter with an external power supply range of 2.7 to 4.4V, featuring two internal current sinks for independent control of onboard flash LEDs. It includes essential protection functions such as flash timeout, overvoltage, overtemperature, undervoltage, and short circuit protection, ensuring reliable operation even in demanding environments. Additionally, this board easily integrates into noise-sensitive RF systems with its soft Start-Up feature. This Click board™ is ideal for applications requiring precise LED brightness control and extended battery life, such as portable flashlights and camera flashes. LED Flash 4 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size M is 42.9 x 25.4mm
- 3.3V or external input voltage
技術仕様
LED Flash 4 Click アドオン ボード
-
MikroE MikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書