製品情報
製品概要
FLUKE 773 PROMO is an accurate, versatile, and highly portable- milliamp clamp meter (promo). It saves time and money by measuring 4–20mA signals five times faster than with traditional multimeters, and without breaking the loop. That means you can troubleshoot a live device without having to power down and possibly miss something going on in the process. It is deal for troubleshooting transmitters, valves and PLCs found in process plants. The 773 allows you to connect to a mA loop in a traditional series workflow to measure, source, or simulate a control system. And it measures up to 99.0 mA non-contact, including 10 to 50mA signals in older control systems. It also sources and measures DC voltage, so it can be used to troubleshoot voltage input and output devices that accept a 1-5V or 0 to 10V signal. You can detach the clamp section of the meter and use it as a remote jaw, connected to the main body by an extension cable to make it easier to take measurements in tight spaces.
- Measure 4-20 mA signals without "breaking the loop", save time and money troubleshooting
- Source 4-20 mA signals for testing control system I/O or I/Ps
- Simulate 4-20 mA signals for testing control system I/O
- Measure 4-20mA signals with in-circuit measurement
- Power a transmitter with the 24V loop power supply
- Automatically ramp and step change the 4-20mA output for remote testing
- Measure DC voltage to verify 24V power supplies or voltage I/O signals
- Source DC voltage to test voltage input devices that accept a 1 to 5V or 0 to 10V signal
- Scaled mA O/P provides continuous mA signal that corresponds to 4 to 20mA signal measure by mA clamp
- mA in/out: simultaneously source a mA signal while measuring a mA signal with the clamp
内容
FLUKE773 milliamp process clamp meter, (1 pair) TL75 test leads, AC72 detachable clip, (1 pair) TL 940 mini hook test leads, (4) AA alkaline batteries (installed), Magnetic Hanging strap, Soft carrying case, Quick reference guide.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
技術仕様
AC/DC 電流, DC 電圧
-
-
自動
4.5mm
0
24mA
30V
平均
-
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書