160 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥471.53 (¥518.683) |
| 10+ | ¥278.7 (¥306.57) |
| 50+ | ¥256.83 (¥282.513) |
| 100+ | ¥234.96 (¥258.456) |
| 250+ | ¥191.21 (¥210.331) |
| 500+ | ¥177.44 (¥195.184) |
| 1000+ | ¥163.66 (¥180.026) |
| 2500+ | ¥151.02 (¥166.122) |
製品情報
製品概要
STM32C071RBT6 is a general-purpose, Arm® based 32bit microcontroller. It offers a high level of integration, this is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The optimized dynamic consumption combined with power-saving modes allows the design of low-power applications. The Cortex-M0+ processor is built on a highly area- and power-optimized 32bit core, with a 2-stage pipeline Von Neumann architecture. The MPU is especially helpful for applications where some critical or certified code has to be protected against the misbehaviour of other tasks. It is usually managed by an RTOS (real-time operating system). The memory protection unit (MPU) is used to manage CPU accesses to memory to prevent one task accidentally corrupting the memory or resources used by any other active task.
- Voltage range: 2.0V to 3.6V, separate I/O supply pin (1.65V to 3.6V)
- Power-on / power-down reset (POR/PDR), programmable brownout reset (BOR)
- Low-power modes: sleep, stop, standby, shutdown
- 4 to 48MHz crystal oscillator, 32kHz crystal oscillator with calibration
- Internal 48MHz RC oscillator (±1%), internal 32kHz RC oscillator (±5%)
- Internal 48MHz RC oscillator with clock recovery system
- USB 2.0 FS device (crystal-less) and host controller
- Development support: serial wire debug (SWD), 96-bit unique ID
- 128Kbytes flash memory size
- 64-pin LQFP package, -40 to 85°C temperature range
技術仕様
STM32 Family STM32C0 Series Microcontrollers
32ビット
128KB
LQFP
I2C, I2S, SPI, USART, USB
21チャネル
2V
-40°C
表面実装
STM32C0
0
ARM Cortex-M0+
48MHz
64ピン
61I/O
24KB
12ビット
3.6V
85°C
STM32
-
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書