さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥866.26 (¥952.886) |
| 5+ | ¥848.94 (¥933.834) |
製品概要
SLG47011V-DIP 20-pin DIP prototyping board is perfect for breadboarding and fast prototypes. It requires the DIP adapter (SLG4SA-DIP) to use it with the GreenPAK™ advanced development board. This GreenPAK DIP adapter is a small PCB that lets you adapt STQFN packages into a DIP footprint. This board can speed up your design prototyping and testing. This small board 0.43 x 1.84inch uses 20 pins DIP footprint with 0.3-inch width. You can also use this adapter for prototyping by making the STQFN-16 package compatible with solder-free breadboards. The SLG47011 is a programmable mixed-signal matrix IC with analogue-to-digital (ADC) conversion and analogue features. This highly versatile device allows various mixed-signal functions to be designed within a tiny, low-power, single integrated circuit.
- Simplifies prototyping of SMT Ics
- Optional VDD LED indicator
- Decoupling capacitor included
- Optional I²C pull-up resistors
- Low-cost option
技術仕様
DIP-20 プロトタイピング ボード
-
Renesas GreenPAK 高度 開発 ボード
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書