さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥12,140.05 (¥13,354.055) |
製品概要
SLG47004AP-SKT is a socket adapter kit for use with the SLG4DVKADV GreenPAK Advanced Development Board or SLG4DVKLITE GreenPAK Lite Development Board. The SLG47004AP-SKT kit includes the SLG4SA24-40x40 socket adapter and 20 SLG47004-AP GreenPAK™ programmable mixed-signal matrix IC samples. Used with SLG46xxxV-SKT and SLG47xxxV-SKT socket kits, the GreenPAK Advanced and Lite Development Boards provide full programming, emulation, and testing functions for GreenPAK devices. The SLG47004-A automotive GreenPAK programmable mixed-signal matrix provides a small, low-power component for commonly used mixed-signal functions. The user-defined circuit design can be programmed into Non-Volatile Memory (NVM) to configure the interconnect logic, the analogue and digital macrocells, and the IO pins of the SLG47004-A.
- Automotive GreenPAK SLG47004-AP development kit with socket adapter
- SLG47004-A versatile device allow design variety of mixed-signal functions in compact, low-power IC
技術仕様
ソケット アダプタ キット
-
Renesas SLG46xxxV-SKT, SLG47xxxV-SKT ソケット キット, SLG4DVKADV 開発 ボード, SLG4DVKLITE 開発 ボード
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書