さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,634.27 (¥8,397.697) |
製品情報
製品概要
MIKROE-6348 is a Brushless 31 click compact add-on board for precise and efficient brushless motor control. This board features the TB6605FTG, a three-phase full sine-wave brushless motor controller from Toshiba Semiconductor. The board features six onboard external N-channel MOSFETs for smooth motor operation, sine-wave PWM driving with 2-phase modulation for high efficiency and low noise, and includes essential functions like dead time, brake, and manual/auto lead-angle control. It supports clockwise and counterclockwise rotation and offers motor lock protection for added safety. Brushless 31 Click is ideal for home appliances, fans, and office equipment applications, where reliable and precise motor control is critical. Brushless 31 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- GPIO, PWM interface
- Click board size L is 57.15 x 25.4mm
- 3.3V or 5V, external input voltage
- GPIO, PWM interface
技術仕様
Brushless 31 Click アドオン ボード
-
MikroE mikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書