さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,076.26 (¥6,683.886) |
製品情報
製品概要
MIKROE-6071 is a Buck 18 click compact add-on board for step-down voltage conversion in power-sensitive applications. This board features MAXM38643, an ultra-low-IQ nanoPower buck module, providing highly efficient voltage regulation with minimal power consumption. The board supports input voltages from 1.8V to 5.5V, converting them to output voltages between 0.7V and 3.3V. Users can manually adjust the output voltage through an onboard TRIM trimmer or digitally via the AD5171 digital potentiometer controlled through an I2C interface. The board also features automatic power mode switching for optimal performance. This Click board™ is ideal for portable devices, wearables, ultra-low-power IoT applications, and battery-powered systems. Buck 18 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Analog, I2C interface
- Click board size L is 57.15 x 25.4mm
- 3.3V or 5V, external input voltage
技術仕様
Accel 18 Click アドオン ボード
-
MikroE mikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書