さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥57,571.78 (¥63,328.958) |
製品情報
製品概要
XG24-PK6036A is a EFR32xG24 Channel Sounding Pro Kit designed to support the development and prototyping of products that use Channel Sounding for distance estimation over a Bluetooth LE connection. The Pro Kit includes two Wireless Pro Kit mainboards, two Dipole antennas, and two radio boards that provide a complete reference design for the EFR32xG24 Wireless SoC. The WPK Mainboard contains an onboard J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware through an expansion header. The EFR32xG24 Pro Kit provides all the necessary tools for developing Channel Sounding applications or other high-volume, scalable 2.4 GHz wireless IoT solutions.
- Support radiobrd based on EFR32xG24 2.4GHz +10dBm wireless SoC, channel sounding RF reference design
- Advanced Energy Monitor (AEM) and Packet Trace Interface (PTI)
- Virtual COM port
- SEGGER J-Link on-board debugger
- External device debugging
- Debug connectivity over Ethernet and USB
- Low power 128 x 128 pixel memory LCD TFT
- User LEDs / pushbuttons, temperature/humidity sensor, Joystick
- 20-pin EXP header, breakout pads for Wireless SoC I/O
- CR2032 coin cell battery support
内容
2 x BRD4002A wireless pro kit mainboard, 2 x BRD4198A channel sounding radio board, 2 x sleeve dipole antenna, 2x antenna extender.
技術仕様
Silicon Laboratories
ワイヤレス 開発
2x BRD4002A メインボード, 2x EFR32xG24 無線ボード, 2x バッテリー ホルダー, 2x ケーブル, 2x アンテナ, 2x アンテナ エクステンダ
0
EFR32MG24B210F1536IM48
システム-オン-チップ (SoC)
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Norway
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書