さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥537,988.8 (¥591,787.68) |
製品情報
製品概要
1674FC UK FTT is a Fluke 1674 multifunction installation tester (UK) with Fluke connect compatibility and TruTest software bundle. With an ergonomic design, seamless user interface, integrated data management capabilities, wireless connectivity and comprehensive reporting software, this tester sets the new standard for an integrated installation testing solution. Reliable installation testing is essential for ensuring the safety, optimal functionality, and integrity of a facility’s electrical systems. Its rugged design allows to verify the safety of electrical installations in domestic, commercial, and industrial applications while meeting the requirements of IEC/HD 60364-6 and all relevant local installation test standards. With this tester, the user will be able to perform required testing faster and reduce the time to spend on documentation and have the ultimate confidence in the INTUITIVE USER INTERFACE data collecting.
- Compact and lightweight (less than 1.6 kg), with a padded neck strap to free your hands
- Full-colour touch screen & tactile rotary knob for fast navigation with no complex multi-level menus
- Rechargeable 2,500mAh li-ion battery to cover a full day of testing
- Standard USB-C charging port with fast charging support for convenient on-the-go charging
- Additional high current loop mode for faster measurements with non-trip mode for RCD protected ckt
- IMD tests, SPD functional test, voltage drop measurement, auto test sequence function
- Z Max memory for loop tests, insulation PreTest safety function
- Unique zero adapter for fast, reliable, and accurate test lead and mains cord compensation
- Insulation at L-N, L-PE, N-PE inputs, continuity at L-N, L-PE, N-PE inputs
- RCD trip current, PEFC or PSC and loop impedance, ring testing, continuity test
内容
Multifunction installation tester, Heavy duty mains cord with single input connector, Hard case, USB-C power adapter for charging, Remote control probe, Hanging strap, Zero adapter, Test leads and probes, Alligator clips, Li-ion battery, Fluke TruTest Software.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
技術仕様
1670 FC Series
600V
1Gohm
600V
10kohm
0
技術文書 (1)
法律および環境情報
RoHS
製品コンプライアンス証明書