さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥55,551.93 (¥61,107.123) |
製品情報
製品概要
PEX8S1050LP is an 8-port PCI Express RS232 serial adapter card. Add eight RS-232 DB9 serial ports to your desktop computer, through two PCIe expansion card slots. This PCI express serial card, with two breakout cables, provides you with multiple ports to connect a wide variety of serial peripherals, at speeds of up to 921.4Kbps. The PCI express serial port card makes it easy to add serial ports to connect your peripherals including printers, scanners, credit/debit card readers, PIN pads and modems, industrial controls and more. The 8 port PCIe serial card includes 2 breakout cables - each with 4 DB9 connectors. The low profile PCIe serial card is the ideal choice for adding serial ports, even when space is at a premium. The DB9 serial card is designed to fit into small form factor and standard computer cases. This PCI Express card is only compatible with Windows and Windows server.
- Serial controller card w/16C1050 UART based on the Systembase SB16C1058PCI, w/15kV ESD, 8x DB9 ports
- 2 low profile brackets for PCI-e 1x card; Fully compliant w/ PCI Express Base Specifications
- Supports Windows (incl. XP and up) and Windows Server (2003 and up); For low profile desktop/servers
- Yellow colour
- Operating temperature range from 0°C to 55°C (32°F to 131°F)
- Product dimension: 14.5 cm [5.7 in] L x 2.2 cm [0.9 in] W x 6 cm [2.4 in] H
内容
PCIe serial card, 2x 1 ft [30 cm] DB44 to 4-port DB9 break-out cables, 2x low profile brackets (installed), 2x full profile brackets, Quick-start guide, 8x optional DB9 connector hex nut pairs.
技術仕様
シリアル
-
PCI Express, RS232
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書