さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥25,451.62 (¥27,996.782) |
製品情報
製品概要
S31HFSTL2-U3000-3 is a microSDXC card. It has been mainstream for years as storage for mobile phones, action cameras and other consumer devices. More recently, the small, lightweight and rugged form factor has become one of the most popular storage media for industrial and OEM applications as well. For handheld device and other real estate-constrained designs, across a wide range of applications including inventory management, telecommunications, medical devices, power and energy, infotainment and transportation. It has many additional benefits over standard retail consumer-grade cards, including BOM control, life cycle management and outstanding applications support.
- Support for SD and SPI modes, utility endurance
- Controlled BOM, life cycle management
- pSLC flash type, 128GB memory capacity
- 5 years - up to 10% of P/E cycles data retention
- 30,000 P/E cycles endurance (Raw Flash Level)
- up to 95MB/s sequential read, up to 85MB/s sequential write
- Normal voltage range from 2.7 to 3.6V, <1000uA max idle power consumption
- Sophisticated wear levelling & bad block management, high endurance, auto-read refresh
- Operating temperature range from -40°C to +85°C
- Outline dimension is 11 x 15 x 1mm
技術仕様
MicroSDXC カード
3.6V
85°C
0
128GB
-40°C
Utility Endurance シリーズ
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書