ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,583.44 (¥3,941.784) |
製品情報
製品概要
MIKROE-6240 is a 1x4 RGB click compact add-on board that creates vivid and dynamic lighting effects. This board features the LP5812, an advanced RGB LED driver from Texas Instruments. It features ultra-low operation current, an autonomous animation engine, and support for both analogue and PWM dimming. The board operates with 3.3V or 5V logic voltage levels and communicates with the host MCU via a standard 2-wire I2C interface. It is suitable for portable and wearable electronics, gaming, home entertainment, IoT, networking, industrial HMI, and many more. 1x4 RGB Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- 256 steps for analogue dimming
- 8-bit configurable PWM generator for smooth brightness control
- SYC pin for PWM clock synchronization
- Click snap feature for flexible implementation
- I2C, PWM interface
- Click board size M is 42.9 x 25.4mm
技術仕様
1x4 RGB Click アドオン ボード
-
MikroE MikroBUS Compatible Development Boards
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書