さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥287.88 (¥316.668) |
| 10+ | ¥199.76 (¥219.736) |
| 100+ | ¥149.23 (¥164.153) |
| 500+ | ¥125.34 (¥137.874) |
| 1000+ | ¥116.92 (¥128.612) |
| 5000+ | ¥105.96 (¥116.556) |
製品情報
製品概要
The 2KK6015DFN is a high-efficiency N-channel MOSFET designed for demanding power management and switching applications. With its low R��������(��������) and high current handling capability, it delivers superior performance with minimal power loss, making it ideal for energy-efficient designs. Its fast switching characteristics ensure reliable operation in high-frequency applications, offering enhanced efficiency and performance. The 2KK6015DFN is well-suited for use in DC-DC converters, motor control systems, power inverters, and LED drivers. Housed in a compact DFN package, it provides excellent thermal dissipation, making it an optimal choice for space-constrained designs. This MOSFET is ideal for automotive, industrial, and consumer electronics applications, providing a balance of power efficiency, reliability, and thermal performance.
- VDS(V) = 150V
- ID = 70A
- RDS(on) 13mΩ (typ.) @ VGS = 10 V
技術仕様
N チャネル
70A
DFN
10V
150W
150°C
-
0
150V
0.015ohm
表面実装
4V
8ピン
Multicomp Pro Power MOSFETs
0
技術文書 (1)
2KK6015DFN の代替製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書